- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300280037
1300280037
Woodhead / Molex
Cable Assembly STP 3m 22AWG D-Net Open to Mini Change 5 to 5 POS M-F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 3m 22AWG D-Net Open to Mini Change 5 to 5 POS M-F Micro-Change®
Search Keywords: 1300280037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300280037
-
Alias/AKA:DND22A-M030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26