- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300270012
1300270012
Woodhead / Molex
Cable Assembly STP 1m 22AWG M12 Circular 5 POS M Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STP 1m 22AWG M12 Circular 5 POS M Micro-Change®
Search Keywords: 1300270012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300270012
-
Alias/AKA:DND02A-M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
276
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26