- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300250559
1300250559
Woodhead / Molex
Cable Assembly Trunk 6m 15AWG/18AWG Circular to Circular 5 to 5 POS M-F Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Trunk 6m 15AWG/18AWG Circular to Circular 5 to 5 POS M-F Bag
Search Keywords: 1300250559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300250559
-
Alias/AKA:DNF99A-M060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$247.70
2
$237.78
6 +
$228.28
Click for Quote
Log in
to unlock special pricing