- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300250197
1300250197
Woodhead / Molex
Cable Assembly Cord Set 1m 18AWG Circular to Circular 5 to 5 POS F-M Mini-Change® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 1m 18AWG Circular to Circular 5 to 5 POS F-M Mini-Change® Bag
Search Keywords: 1300250197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300250197
-
Alias/AKA:DN99A-M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/4/26