- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300240165
1300240165
Woodhead / Molex
Cable Assembly Mid 5m 16AWG/20AWG Circular 5 POS M Mini-Change®
Veri Sayfası Donatılar Notify Me
RoHS Compliant
tanım
+
Cable Assembly Mid 5m 16AWG/20AWG Circular 5 POS M Mini-Change®
Search Keywords: 1300240165
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Woodhead / Molex
-
Parça Numarası:1300240165
-
Alias/AKA:DNB09A-M050
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
9 Weeks
Gemi olabilir
7.10.26
PRICE (USD)
MİKTAR
Unit Price
1
$105.105
3
$95.550
4 +
$90.780
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için