- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300230002
1300230002
Woodhead / Molex
Switch Push Button N.O. SPST Round Button 10A 250VAC Momentary Contact Free Hanging Connector Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O. SPST Round Button 10A 250VAC Momentary Contact Free Hanging Connector Carton
Search Keywords: 1300230002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300230002
-
Alias/AKA:55502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Actuator Style:Round Button
-
Actuator Material:N/A
-
Actuator Color:Black
-
Actuator Length:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$83.24
5
$79.91
17 +
$76.70
Click for Quote
Log in
to unlock special pricing