- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1300190028
1300190028
Woodhead / Molex
Conn Power 4 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power 4 POS
Search Keywords: 1300190028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300190028
-
Alias/AKA:43322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:4
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26