- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1300190013
1300190013
Woodhead / Molex
DB 2P MSPG RED 2 CHAIN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DB 2P MSPG RED 2 CHAIN
Search Keywords: 1300190013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300190013
-
Alias/AKA:22905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
9 Weeks
can ship
8/13/26