- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1300190008
1300190008
Woodhead / Molex
Conn Power 2 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power 2 POS
Search Keywords: 1300190008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300190008
-
Alias/AKA:22808
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
7/28/26