- Home ›
- All Products›
- 1300190006
1300190006
Woodhead / Molex
Female Receptacle and Housing Assembly Electrical Safety Lockout 25A 600VAC/DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Female Receptacle and Housing Assembly Electrical Safety Lockout 25A 600VAC/DC
Search Keywords: 1300190006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300190006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$219.73
2
$215.33
3
$211.03
6 +
$206.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT