- Home ›
- All Products›
- 1300150048
1300150048
Woodhead / Molex
Mini-Change C-Size Receptacle 10 Position Male Straight to Leads 16 AWG PVC 0.9m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change C-Size Receptacle 10 Position Male Straight to Leads 16 AWG PVC 0.9m
Search Keywords: 1300150048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300150048
-
Alias/AKA:3R1006A20F0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,192
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$122.94
4
$118.02
12 +
$113.30
Click for Quote
Log in
to unlock special pricing