Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1300140081

Mini-Change B-Size Receptacle 8 Position Male Straight to Leads 16 AWG PVC 0.9m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Mini-Change B-Size Receptacle 8 Position Male Straight to Leads 16 AWG PVC 0.9m
Search Keywords: 1300140081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1300140081
Alias/AKA: 2R8006A20F030
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1300140081 RoHS compliant?
Yes, 1300140081 is RoHS compliant.
What is the lead time for 1300140081?
The standard lead time for 1300140081 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$70.16
5
$61.28
10
$59.76
12 +
$56.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!