- Home ›
- All Products›
- 1300130991
1300130991
Woodhead / Molex
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 8 Circuits, 0.76µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3.96mm Pitch KK® Header, Breakaway, Vertical, Square Pin, with Friction Lock, 8 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 1300130991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130991
-
Alias/AKA:41671-0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
4
9 Weeks
can ship
7/13/26