Image is representational - see manufacturer specifications

Woodhead / Molex Authorized Distributor

1300130512

Mini-Change A-Size Receptacle 5 Position Male Straight 16 AWG PVC 2m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Mini-Change A-Size Receptacle 5 Position Male Straight 16 AWG PVC 2m
Search Keywords: 1300130512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Woodhead / Molex
Part No: 1300130512
Alias/AKA: 1R5006A20M020
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1300130512 RoHS compliant?
Yes, 1300130512 is RoHS compliant.
What is the lead time for 1300130512?
The standard lead time for 1300130512 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5 +
$43.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!