- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300130501
1300130501
Woodhead / Molex
Cable Assembly 0.914m 16AWG 5 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.914m 16AWG 5 POS
Search Keywords: 1300130501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130501
-
Alias/AKA:1R5006A20F0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/13/26