- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300130493
1300130493
Woodhead / Molex
Cable Assembly Pigtail 0.305m 16AWG 5 POS Circular M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Pigtail 0.305m 16AWG 5 POS Circular M Mini-Change®
Search Keywords: 1300130493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130493
-
Alias/AKA:1R5006A20A120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4
$21.45
6
$21.02
12 +
$20.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT