- Home ›
- All Products›
- 1300130450
1300130450
Woodhead / Molex
Mini-Change A-Size Receptacle 5 Position Female Straight 16 AWG PVC 0.9m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Receptacle 5 Position Female Straight 16 AWG PVC 0.9m
Search Keywords: 1300130450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130450
-
Alias/AKA:1R5004A20F0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/10/26