- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300130417
1300130417
Woodhead / Molex
Cable Assembly 0.3m 16AWG Mini-C 5 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.3m 16AWG Mini-C 5 POS F
Search Keywords: 1300130417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130417
-
Alias/AKA:1R5000A20A120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/15/26