- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300130203
1300130203
Woodhead / Molex
Cable Assembly UL 1015 3.66m 16AWG Mini Change 3 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1015 3.66m 16AWG Mini Change 3 POS M Mini-Change®
Search Keywords: 1300130203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130203
-
Alias/AKA:1R3006A20A1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
502
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26