- Home ›
- All Products›
- 1300130115
1300130115
Woodhead / Molex
Mini-Change A-Size Receptacle 3 Position Female Straight 16 AWG PVC 5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Receptacle 3 Position Female Straight 16 AWG PVC 5m
Search Keywords: 1300130115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$47.23
6
$46.28
12
$45.35
24 +
$44.44
Click for Quote
Log in
to unlock special pricing