- Home ›
- All Products›
- 1300130114
1300130114
Woodhead / Molex
Mini-Change A-Size Receptacle 3 Position Female Straight 16 AWG PVC 4m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Receptacle 3 Position Female Straight 16 AWG PVC 4m
Search Keywords: 1300130114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
Minimum Order Quantity:
4
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4
$42.75
6
$41.90
12 +
$41.06
Click for Quote
Log in
to unlock special pricing