- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300120560
1300120560
Woodhead / Molex
Cable Assembly STOOW 7.62m 16AWG Circular to Circular 10 to 10 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 7.62m 16AWG Circular to Circular 10 to 10 POS F-M
Search Keywords: 1300120560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300120560
-
Alias/AKA:331022A01F250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/3/26