- Home ›
- All Products›
- 1300120382
1300120382
Woodhead / Molex
Cable Assembly STOOW 0.91m 16AWG Mini Change to Mini Change 9 to 9 POS F-M Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 0.91m 16AWG Mini Change to Mini Change 9 to 9 POS F-M Mini-ChangeA®
Search Keywords: 1300120382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300120382
-
Alias/AKA:339020A01F030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
9 Weeks
can ship
8/3/26