- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300120229
1300120229
Woodhead / Molex
Cable Assembly Cord Set 7.62m 16AWG 12 to 12 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 7.62m 16AWG 12 to 12 POS
Search Keywords: 1300120229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300120229
-
Alias/AKA:332021A01F250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/5/26