- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300120184
1300120184
Woodhead / Molex
Cable Assembly Flexible 3.65m 16AWG Circular to Circular 12 to 12 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Flexible 3.65m 16AWG Circular to Circular 12 to 12 POS F-M
Search Keywords: 1300120184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300120184
-
Alias/AKA:332020K04F120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/3/26