- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300120127
1300120127
Woodhead / Molex
Cable Assembly STOOW 6.1m 16AWG Circular to Circular 12 to 12 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 6.1m 16AWG Circular to Circular 12 to 12 POS F-M Mini-Change®
Search Keywords: 1300120127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300120127
-
Alias/AKA:332020A01F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$326.29
6
$319.76
12 +
$313.37
Click for Quote
Log in
to unlock special pricing