- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300110124
1300110124
Woodhead / Molex
Cable Assembly STOOW 3.66m 16AWG Circular to Circular 8 to 8 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 3.66m 16AWG Circular to Circular 8 to 8 POS F-M Mini-Change®
Search Keywords: 1300110124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300110124
-
Alias/AKA:228020A01F120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$199.53
3
$195.54
6
$191.63
12 +
$187.79
Click for Quote
Log in
to unlock special pricing