- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300101823
1300101823
Woodhead / Molex
Cable Assembly Cord Set 1m 16AWG Circular to Circular 4 to 4 POS M-F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 1m 16AWG Circular to Circular 4 to 4 POS M-F Mini-Change®
Search Keywords: 1300101823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300101823
-
Alias/AKA:114033A38M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
3
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$75.504
3
$68.640
12 +
$65.200
Click for Quote
Log in
to unlock special pricing