- Home ›
- All Products›
- 1300101748
1300101748
Woodhead / Molex
Cable Assembly TC-ER 0.61m 16AWG Mini-C to Mini-C 5 to 5 POS M-F Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TC-ER 0.61m 16AWG Mini-C to Mini-C 5 to 5 POS M-F Mini-ChangeA®
Search Keywords: 1300101748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300101748
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
24
9 Weeks
can ship
8/10/26