- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300101005
Woodhead / Molex
1300101005
Cable Assembly STOOW 1.83m 16AWG Circular to Circular 5 to 5 POS F-M Mini-ChangeA®
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 1.83m 16AWG Circular to Circular 5 to 5 POS F-M Mini-ChangeA®
Search Keywords: 1300101005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300101005
-
Alias/AKA:115020A01F060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1300101005 RoHS compliant?
Yes, 1300101005 is RoHS compliant.
What is the lead time for 1300101005?
The standard lead time for 1300101005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
3
$67.28
6
$65.94
12 +
$64.62
Click for Quote
Log in
to unlock special pricing