- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100999
1300100999
Woodhead / Molex
Cable Assembly STOOW 0.91m 16AWG Circular to Circular 5 to 5 POS F-M Crimp-Crimp Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 0.91m 16AWG Circular to Circular 5 to 5 POS F-M Crimp-Crimp Mini-Change®
Search Keywords: 1300100999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100999
-
Alias/AKA:115020A01F030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$61.27
6
$60.04
12 +
$58.84
Click for Quote
Log in
to unlock special pricing