- Home ›
- All Products›
- 1300100875
1300100875
Woodhead / Molex
Cable Assembly Circular 12m 16AWG Mini Change to Mini Change 4 to 4 Straight to Straight
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 12m 16AWG Mini Change to Mini Change 4 to 4 Straight to Straight
Search Keywords: 1300100875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$202.54
2
$198.48
4
$194.52
8 +
$190.64
Click for Quote
Log in
to unlock special pricing