- Home ›
- All Products›
- 1300100873
1300100873
Woodhead / Molex
Cable Assembly TC-ER 10m 16AWG Circular to Circular 4 to 4 POS F-M Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TC-ER 10m 16AWG Circular to Circular 4 to 4 POS F-M Mini-ChangeA®
Search Keywords: 1300100873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100873
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$164.95
2
$161.65
4 +
$158.43
Click for Quote
Log in
to unlock special pricing