- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100869
1300100869
Woodhead / Molex
Cable Assembly TC-ER 6m 16AWG 4 POS IP67 Mini Change to 4 POS IP67 Mini Change F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TC-ER 6m 16AWG 4 POS IP67 Mini Change to 4 POS IP67 Mini Change F-M Mini-Change®
Search Keywords: 1300100869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100869
-
Alias/AKA:114030K12M060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$120.42
3
$118.01
6
$115.66
12 +
$113.34
Click for Quote
Log in
to unlock special pricing