- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100868
1300100868
Woodhead / Molex
Cable Assembly TC-ER 5m 16AWG Mini Change to Mini Change 4 to 4 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TC-ER 5m 16AWG Mini Change to Mini Change 4 to 4 POS F-M Mini-Change®
Search Keywords: 1300100868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100868
-
Alias/AKA:114030K12M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$114.34
2,000 +
$108.62
Click for Quote
Log in
to unlock special pricing