- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100865
1300100865
Woodhead / Molex
Cable Assembly TC-ER 2m 16AWG Circular to Circular 4 to 4 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TC-ER 2m 16AWG Circular to Circular 4 to 4 POS F-M Mini-Change®
Search Keywords: 1300100865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100865
-
Alias/AKA:114030K12M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$66.95
3
$65.61
6
$64.29
12 +
$63.00
Click for Quote
Log in
to unlock special pricing