- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100864
1300100864
Woodhead / Molex
Cable Assembly TC-ER 1m 16AWG Mini Change to Mini Change 4 to 4 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly TC-ER 1m 16AWG Mini Change to Mini Change 4 to 4 POS F-M Mini-Change®
Search Keywords: 1300100864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100864
-
Alias/AKA:114030K12M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
473
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$70.433
2
$64.030
3
$63.080
6
$62.150
12 +
$60.340
Click for Quote
Log in
to unlock special pricing