- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100795
1300100795
Woodhead / Molex
Cable Assembly STOOW 2m 16AWG Mini Change to Mini Change 4 to 4 POS M-F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 2m 16AWG Mini Change to Mini Change 4 to 4 POS M-F Micro-Change®
Search Keywords: 1300100795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100795
-
Alias/AKA:114030A38M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26