- Home ›
- All Products›
- 1300100790
1300100790
Woodhead / Molex
Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 18 AWG PVC 1m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 18 AWG PVC 1m
Search Keywords: 1300100790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100790
-
Alias/AKA:114030A05M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26