- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100491
1300100491
Woodhead / Molex
Cable Assembly TC-ER 5m 16AWG Mini-C to Mini-C 3 to 3 POS M-F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TC-ER 5m 16AWG Mini-C to Mini-C 3 to 3 POS M-F Mini-Change®
Search Keywords: 1300100491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100491
-
Alias/AKA:113030K13M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$86.52
3
$84.79
6
$83.10
12 +
$81.44
Click for Quote
Log in
to unlock special pricing