- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100487
1300100487
Woodhead / Molex
Cable Assembly TC-ER 1m 16AWG Circular to Circular 3 to 3 POS M-F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly TC-ER 1m 16AWG Circular to Circular 3 to 3 POS M-F Mini-Change®
Search Keywords: 1300100487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100487
-
Alias/AKA:113030K13M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$50.336
2
$45.760
6
$44.850
12 +
$43.950
Click for Quote
Log in
to unlock special pricing