- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100233
1300100233
Woodhead / Molex
Cable Assembly STOOW 4.57m 16AWG Circular to Circular 3 to 3 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 4.57m 16AWG Circular to Circular 3 to 3 POS F-M Mini-Change®
Search Keywords: 1300100233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100233
-
Alias/AKA:113020A01F150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$81.41
6
$79.78
12 +
$78.18
Click for Quote
Log in
to unlock special pricing