- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100147
1300100147
Woodhead / Molex
Cable Assembly STOOW 1.83m 16AWG 2 POS IP67 Circular to 2 POS IP67 Circular F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 1.83m 16AWG 2 POS IP67 Circular to 2 POS IP67 Circular F-M Mini-Change®
Search Keywords: 1300100147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100147
-
Alias/AKA:112020A01F060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$59.46
6
$56.59
12 +
$48.73
Click for Quote
Log in
to unlock special pricing