- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100145
1300100145
Woodhead / Molex
Cable Assembly STOOW 1.219m 16AWG 2 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 1.219m 16AWG 2 POS M
Search Keywords: 1300100145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100145
-
Alias/AKA:112020A01F040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
12
$48.78
24
$46.34
48 +
$44.02
Click for Quote
Log in
to unlock special pricing