- Home ›
- All Products›
- 1300100120
1300100120
Woodhead / Molex
Cable AssemblyCircular TC-ER 3m 16AWG Mini-C to Mini-C 5 to 5 POS M-F Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable AssemblyCircular TC-ER 3m 16AWG Mini-C to Mini-C 5 to 5 POS M-F Mini-ChangeA®
Search Keywords: 1300100120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100120
-
Alias/AKA:115033K13M030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$112.36
3
$110.12
6
$107.92
12 +
$105.75
Click for Quote
Log in
to unlock special pricing