- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100105
1300100105
Woodhead / Molex
Cable Assembly TC-ER 5m 16AWG Circular to Circular 5 to 5 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TC-ER 5m 16AWG Circular to Circular 5 to 5 POS F-M Mini-Change®
Search Keywords: 1300100105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100105
-
Alias/AKA:115030K13M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2
$146.12
3
$143.20
6
$140.33
12 +
$137.54
Click for Quote
Log in
to unlock special pricing