- Home ›
- All Products›
- 1300080370
1300080370
Woodhead / Molex
Mini-Change C-Size Single-Ended Cordset 9 Position Male Straight 16 AWG PVC 60.9m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change C-Size Single-Ended Cordset 9 Position Male Straight 16 AWG PVC 60.9m
Search Keywords: 1300080370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300080370
-
Alias/AKA:309002A01F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/3/26