- Home ›
- All Products›
- 1300080329
Woodhead / Molex
1300080329
Mini-Change C-Size Single-Ended Cordset 9 Position Female Straight to Pigtail 16 AWG PVC 3.66m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1300080329 |
| Alias/AKA: | 309000A01F120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |