- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300080306
1300080306
Woodhead / Molex
Cable Assembly Pigtail 10m 16AWG 19 POS Circular F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Pigtail 10m 16AWG 19 POS Circular F Mini-Change®
Search Keywords: 1300080306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300080306
-
Alias/AKA:303000P80M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$315.30
2
$309.00
4 +
$302.82
Click for Quote
Log in
to unlock special pricing