- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300080303
1300080303
Woodhead / Molex
Cable Assembly Cord Set 5m 18AWG/22AWG Mini Change 19 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 5m 18AWG/22AWG Mini Change 19 POS F Mini-Change®
Search Keywords: 1300080303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300080303
-
Alias/AKA:303000P80M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$207.59
3
$203.43
6
$199.37
12 +
$195.37
Click for Quote
Log in
to unlock special pricing